Helukabel F-CY Cable, 5 Cores, 1mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-585
- Mfr. Part No.:
- 16373
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$555.82
(exc. GST)
$611.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $555.82 | $5.558 |
*price indicative
- RS Stock No.:
- 675-585
- Mfr. Part No.:
- 16373
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | F-CY | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Copper | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series F-CY | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Copper | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is engineered for superior performance in flexible use, accommodating free movement without tensile stress, making it Ideal for control and connecting applications within machine building, tool-making industries, and even within electronic systems. It designed to function effectively in both dry and moist environments, ensuring reliable performance in various operating conditions. The cable features a protective conductor for enhanced safety, while the robust outer sheath provides protection against environmental factors, ensuring longevity and consistent signal integrity during regular use. With flame-retardant properties in accordance with international standards, this cable stands out for its safety and operational reliability.
Flexible temperature range from -10°C to +80°C serving diverse environmental needs
Robust outer sheath MADE from PVC providing essential protection against wear and environmental damage
Flame-retardant according to DIN VDE standards for heightened safety in various applications
High screening effectiveness ensures disturbance-free transmission of signals and impulses
Helically wound tinned copper wires and a braided screen enhance signal integrity and reduce emissions
Core insulation MADE from high-quality PVC delivering durability and performance consistency
Strong resistance to oils and a broad range of chemicals increases its applicability across industries
Support for multiple core options allowing for selection based on specific application needs
Minimum bending radius optimises usability maintaining performance in confined spaces
Related links
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-OZ Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1.5mm² Grey Polyvinyl Chloride Sheath
