Helukabel MEGAFLEX 500-C Cable, 2 Cores, 0.75mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-573
- Mfr. Part No.:
- 13368
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$501.67
(exc. GST)
$551.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $501.67 | $5.017 |
*price indicative
- RS Stock No.:
- 675-573
- Mfr. Part No.:
- 13368
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500-C | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500-C | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection and control cable designed for both fixed installations and flexible applications. With exceptional resistance to oil, UV radiation, ozone, and weathering, this cable is ideally suited for demanding environments such as machine and plant construction, HVAC technology, and even renewable energy sectors like wind turbine construction. Engineered for durability and safety, it boasts features like being Halogen free and flame retardant, making it a reliable choice for heavy mechanical loads in dry, damp, and wet conditions. This cable supports a temperature range from -30°C to +80°C, ensuring operational efficiency across various temperature conditions.
Halogen free construction enhances safety by reducing toxic gas emissions during combustion
Flame retardant according to stringent DIN VDE standards, ensuring fire safety
Temperature range of -30°C to +80°C allows versatile applications under varying conditions
Resistant to oil, UV radiation, and weathering effects, perfect for outdoor usage
Ozone-resistant properties increase longevity and performance in harsh environments
Durable core insulation MADE from Halogen free polymer ensures reliable electrical performance
Abrasion and wear-resistant design meets rigorous demands of industrial environments
Copper wire construction provides excellent electrical conductivity and mechanical flexibility
Cores are systematically stranded to optimise lay lengths, enhancing cable performance
- RS Stock No. 0675228
- Mfr. Part No. 13376
1 Reel of 100 Metre(s)
$958.29
- RS Stock No. 0675358
- Mfr. Part No. 13372
1 Reel of 100 Metre(s)
$588.39
- RS Stock No. 0675347
- Mfr. Part No. 13371
1 Reel of 100 Metre(s)
$604.31
- RS Stock No. 0675075
- Mfr. Part No. 13379
1 Reel of 100 Metre(s)
$1,334.67
Related links
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath











