Helukabel MEGAFLEX 500-C Cable, 4 Cores, 0.75mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-347
- Mfr. Part No.:
- 13371
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$604.31
(exc. GST)
$664.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $604.31 | $6.043 |
*price indicative
- RS Stock No.:
- 675-347
- Mfr. Part No.:
- 13371
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for flexible use in a variety of demanding environments. Engineered to resist oil and UV radiation, this cable combines exceptional flame retardant properties with Halogen free construction, making it suitable for applications in HVAC technology, machine construction, and renewable energy sectors, including wind turbine construction. Its robust design ensures reliability in both dry and wet conditions, ensuring optimal performance even under heavy mechanical loads.
Oil and UV resistant for longevity in outdoor conditions
Flame retardant properties provide enhanced safety in hazardous environments
Halogen free materials ensure reduced toxicity of combustion gases
Temperature range from -30°C to +80°C for versatile application
Flexible design facilitates movement without causing stress or damage
Bending radius of 10x Outer-Ø for reliable flexibility
High abrasion and wear resistance for durability under mechanical loads
Layered stranded cores for optimal performance in twisting and bending applications
Grey outer sheath aids in easy identification and provides weather resistance
Applicable for both fixed and flexible installations
Related links
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 4mm² Grey Polymer Sheath
