Helukabel MEGAFLEX 500-C Cable, 2 Cores, 0.75mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-506
- Mfr. Part No.:
- 13516
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$704.70
(exc. GST)
$775.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $704.70 | $7.047 |
*price indicative
- RS Stock No.:
- 675-506
- Mfr. Part No.:
- 13516
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500-C | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.1mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500-C | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.1mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for both fixed installations and flexible applications where non-recurrent free movement is required. Constructed with premium materials, this cable excels in challenging environments, offering exceptional resistance to oil, UV radiation, ozone, and various weathering effects. The Halogen free composition ensures safety in case of fire, while its wear resistance makes it suitable for heavy mechanical loads, whether in dry, damp, or wet conditions. Ideal for use in machinery, HVAC technology, and renewable energy sectors, this cable ensures efficient operation with optimal electromagnetic compatibility (EMC). Its robust structure is engineered to endure the rigours of industrial applications, making it a reliable choice for diverse installations.
Halogen free construction ensures safety and environmental compliance
Resistant to oil, UV radiation, and ozone, enhancing durability in harsh conditions
Can withstand temperatures from -30°C to +80°C, making it suitable for a wide range of applications
Flame retardant properties reduce the risk of fire, certified according to multiple industry standards
Copper wire, finely stranded, provides excellent conductivity and flexibility
Minimum bending radius for flexible use ensures adaptability in various installations
Braided screen of tinned copper wires optimises EMC properties for reduced interference
Available in a range of configurations, meeting diverse industrial needs
- RS Stock No. 0675159
- Mfr. Part No. 13522
1 Reel of 100 Metre(s)
$1,093.73
- RS Stock No. 0674953
- Mfr. Part No. 13521
1 Reel of 100 Metre(s)
$1,009.15
- RS Stock No. 0675013
- Mfr. Part No. 13519
1 Reel of 100 Metre(s)
$910.52
- RS Stock No. 0675068
- Mfr. Part No. 13523
1 Reel of 100 Metre(s)
$1,350.52
Related links
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath










