Helukabel MEGAFLEX 500-C Cable, 3 Cores, 0.75mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-397
- Mfr. Part No.:
- 13370
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$515.53
(exc. GST)
$567.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $515.53 | $5.155 |
*price indicative
- RS Stock No.:
- 675-397
- Mfr. Part No.:
- 13370
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.8mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.8mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for both fixed and flexible applications. Engineered to withstand heavy mechanical loads, this cable excels in diverse environments including dry, damp, and wet conditions. With exceptional oil resistance and flame retardant properties, it is suitable for use outdoors and in demanding settings such as machine and plant construction, HVAC technology, and renewable energy sectors. The cable's Halogen free composition ensures safety during operation, making it a reliable choice for various industrial applications.
Oil resistant and highly Flame retardant for improved safety
Halogen free materials promote environmental sustainability
Certified to multiple standards, ensuring high quality and reliability
Flexibility allows for non-recurring free movement without forced control
Designed for heavy mechanical loads in challenging environments
Resistant to UV radiation, ozone, weathering effects, and hydrolysis
Abrasion and wear resistant, enhancing longevity
Clear core identification simplifies installation and maintenance
Outer sheath marked for easy length identification
Available in various core configurations to meet diverse needs
Related links
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
