Helukabel JZ-500 Cable, 3 Cores, 2.5mm², Screened, Black PVC Sheath

Subtotal (1 reel of 100 metres)*

$875.56

(exc. GST)

$963.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$875.56$8.756

*price indicative

RS Stock No.:
675-477
Mfr. Part No.:
10967
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-500

Number of Cores

3

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Black

Screened/Unscreened

Screened

Outside Diameter

9.2mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-10°C

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

2.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable is ideally suited for flexible applications requiring medium mechanical stress. This versatile control and connection cable designed for both indoor and outdoor use, providing reliable performance in various environmental conditions. With a temperature range that supports flexibility from -10°C to +80°C, and a fixed rating from -40°C to +80°C, it effectively resists UV radiation and weathering effects, ensuring longevity. Its copper wire construction, compliant with high standards, enhances its electromagnetic compatibility while ensuring efficient power transmission for machines and plant installations.

Resistant to UV radiation and weathering effects, suitable for outdoor applications

Flame retardant, adhering to rigorous safety standards for enhanced protection

Made from cadmium-free materials, ensuring environmental safety

Core insulation MADE from Durable PVC, with optimal identification conforming to DIN standards

Foil wrapping and a braided screen of tinned copper provide excellent shielding and EMC properties

Suitable for dry, damp, and wet rooms, offering versatility across different settings

Available in various core configurations, easily meeting multiple connection needs

Length markings in metres for precise installation and measurement

Sheathed in black PVC, offering durability and a professional finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy