Helukabel OZ-500 Connection Cable, 10 Cores, 1mm², Grey PVC Sheath
- RS Stock No.:
- 675-516
- Mfr. Part No.:
- 10170
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$739.81
(exc. GST)
$813.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $739.81 | $7.398 |
*price indicative
- RS Stock No.:
- 675-516
- Mfr. Part No.:
- 10170
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Outside Diameter | 10.6mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Connection Cable | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Outside Diameter 10.6mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable excels in a variety of environments, being conditionally suitable for drag chains and capable of operating within a temperature range of -15°C to +80°C when flexible, and -40°C to +80°C when fixed. It boasts excellent resistance to oils and features flame retardant properties that ensure safety and reliability. With a nominal voltage of 300/500 V and a breakdown voltage of 8000 V, the JZ-500 / OZ-500 is an Ideal choice for control and connection tasks in both industrial machinery and plant construction, proving itself indispensable in demanding operational conditions.
Largely resistant to oil, ensuring longevity in harsh environments
Flame retardant in accordance with DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 standards for enhanced safety
Constructed using cadmium-free materials, eliminating harmful substances
Core insulation MADE from PVC compound, ensuring durability and performance
Designed for optimal flexibility with a bending radius of 7.5x and 4x Outer-Ø for flexible and fixed applications respectively
External grey PVC sheath provides additional protection and recognisability
Conforming to DIN VDE standards for core identification, promoting ease of installation
Variants available with multiple cores and sizes, offering tailored solutions for diverse electrical requirements
- RS Stock No. 0675284
- Mfr. Part No. 10073
1 Reel of 100 Metre(s)
$822.56
- RS Stock No. 0675363
- Mfr. Part No. 10044
1 Reel of 100 Metre(s)
$635.05
- RS Stock No. 0709961
- Mfr. Part No. 10064
1 Reel of 100 Metre(s)
$270.15
- RS Stock No. 0674885
- Mfr. Part No. 10066
1 Reel of 100 Metre(s)
$336.27
Related links
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath









