Helukabel OZ-500 Connection Cable, 12 Cores, 1mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-284
- Mfr. Part No.:
- 10073
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$822.56
(exc. GST)
$904.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $822.56 | $8.226 |
*price indicative
- RS Stock No.:
- 675-284
- Mfr. Part No.:
- 10073
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.9mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Connection Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.9mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for flexible applications in environments where medium mechanical stress is expected. It operates efficiently in dry, damp, and wet rooms, making it Ideal for use in machinery, assembly lines, and conveyor belts. With a temperature range spanning from -15°C to +80°C when flexible and -40°C to +80°C when fixed, this cable maintains its integrity across various conditions. The outer sheath is MADE of PVC and features a grey colour (RAL 7001), providing both durability and aesthetic appeal. Its design ensures ease of installation while ensuring compliance with relevant safety standards.
Largely resistant to oil, ensuring longevity in various applications
Suitable for drag chains, allowing for dynamic movement without performance loss
Flame retardant according to multiple international standards for increased safety
Copper wire construction offers excellent conductivity and reliability
Core identification complies with DIN standards for straightforward installation
Optimal bending radii help maintain performance during operation
Cadmium-free and silicone-free materials enhance environmental responsibility
- RS Stock No. 0674885
- Mfr. Part No. 10066
1 Reel of 100 Metre(s)
$336.27
- RS Stock No. 0675516
- Mfr. Part No. 10170
1 Reel of 100 Metre(s)
$739.81
- RS Stock No. 0709961
- Mfr. Part No. 10064
1 Reel of 100 Metre(s)
$270.15
- RS Stock No. 0674891
- Mfr. Part No. 23348
1 Reel of 100 Metre(s)
$323.94
Related links
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polymer Sheath
- Helukabel OZ-500 Connection Cable 1mm², Grey Polyvinyl Chloride Sheath








