Helukabel SUPER Cable, 5 Cores, 0.25mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 674-970
- Mfr. Part No.:
- 49564
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$199.03
(exc. GST)
$218.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $199.03 | $1.99 |
*price indicative
- RS Stock No.:
- 674-970
- Mfr. Part No.:
- 49564
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.6mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.6mm | ||
Voltage 350V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is expertly designed for dynamic applications where flexibility and durability are paramount. This cable is particularly effective in environments that demand frequent movement and bending, making it an Ideal choice for machine and tool construction, robotics, and permanently mobile components. Its robust construction, featuring a special PVC outer sheath, ensures reliable performance across a wide temperature range, from -40°C to +70°C. Engineered for long-lasting efficiency, this cable is suitable for a variety of energy supply systems while guaranteeing compliance with rigorous safety standards.
Constructed with copper wire that is bare and finely stranded for superior conductivity
Flame retardant properties in accordance with stringent safety standards
Built for flexible use with an impressive minimum bending radius of 5 times the outer diameter
Suitable for both flexible and fixed installations ensuring versatility
Outer sheath is crafted from Special PVC ensuring resilience in demanding environments
Cores are colour coded for easy identification simplifying installation processes
Metrically constructed conductors offer accurate sizing for precise applications
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
