Helukabel MEGAFLEX 500-C Connection Cable, 4 Cores, 4mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 709-895
- Mfr. Part No.:
- 13573
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$2,062.74
(exc. GST)
$2,269.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,062.74 | $20.627 |
*price indicative
- RS Stock No.:
- 709-895
- Mfr. Part No.:
- 13573
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500-C | |
| Product Type | Connection Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 13.2mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 20939 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 4mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500-C | ||
Product Type Connection Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 13.2mm | ||
Voltage 500V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Standards/Approvals UL-Std. 758 (AWM)Style 20939 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 4mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is engineered for exceptional performance in both fixed and flexible applications, particularly designed for situations where non-recurrent free movement is required. With its robust construction, this cable offers outstanding resistance to mechanical stress, making it suitable for dry, damp, and wet environments, as well as outdoor use. This product ensures reliable connections in demanding industrial settings, proving perfect for machine and plant construction, HVAC technology, and renewables. Its high-quality materials incorporate Halogen free polymers, highlighting a commitment to environmental safety by minimising the release of harmful gases during combustion. With effective electromagnetic compatibility (EMC) features, its a smart choice for applications requiring superior reliability and performance.
Robust construction allows for heavy mechanical loads in varied environments
Halogen free sheath ensures minimal release of toxic gases during fire scenarios
Flexibility designed for non-recurrent free movement, Ideal for challenging installations
Effective EMC protection enhances performance in electrically sensitive applications
UV radiation and ozone resistant, ensuring durability in outdoor conditions
Copper wire, finely stranded, offers excellent conductivity and reliability
Oil resistant materials extend functional lifespan in industrial environments
The protective conductor variant available supports installation safety standards
Related links
- Helukabel MEGAFLEX 500-C Cable 4mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 4mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
