Helukabel JZ-HF Cable, 14 Cores, 0.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-495
- Mfr. Part No.:
- 15008
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$751.92
(exc. GST)
$827.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $751.92 | $7.519 |
*price indicative
- RS Stock No.:
- 675-495
- Mfr. Part No.:
- 15008
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-HF | |
| Product Type | Cable | |
| Number of Cores | 14 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.8mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-HF | ||
Product Type Cable | ||
Number of Cores 14 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.8mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is the embodiment of reliable performance in dynamic applications. Designed for installation in both dry and damp environments, this flexible cable excels in demanding conditions, ensuring efficient energy transmission without the risk of damage. Made with highly flexible copper wire, it is surrounded by an oil resistant PVC sheath that adheres to strict DIN standards, making it Ideal for frequent bending and lifting in machine construction, robotics, and similar applications. With its robust structure, users can Trust this cable for long-lasting service and safety in drag chain operations.
Temperature range: effective from -10°C to +80°C during flexibility and -40°C to +80°C when fixed
Flame retardant properties compliant with DIN VDE and IEC standards ensure safety
Oil resistant design, meeting rigorous DIN and EN standards, enhances durability
Minimum bending radius of 7.5 times the outer diameter for flexible usage
Fleece-wrapped conductors increase mechanical stability and reliability
Cores are identified with black insulation and numbered for easy installation
Allows free movement without tensile stress, Ideal for drag chain applications
Outer sheath colour in grey (RAL 7001) for easy identification
Length marking in metres ensures straightforward handling and installation
- RS Stock No. 0674981
- Mfr. Part No. 15002
1 Reel of 100 Metre(s)
$188.11
- RS Stock No. 0675034
- Mfr. Part No. 15005
1 Reel of 100 Metre(s)
$407.74
- RS Stock No. 0675125
- Mfr. Part No. 15004
1 Reel of 100 Metre(s)
$289.37
- RS Stock No. 0675399
- Mfr. Part No. 10015
1 Reel of 100 Metre(s)
$553.34
Related links
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath








