Helukabel JZ-HF Cable, 12 Cores, 0.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-355
- Mfr. Part No.:
- 15007
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$624.24
(exc. GST)
$686.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $624.24 | $6.242 |
*price indicative
- RS Stock No.:
- 675-355
- Mfr. Part No.:
- 15007
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is expertly designed to meet the demands of dynamic installations in machine and tool construction. This highly flexible PVC cable performs reliably in various environments, including dry and damp rooms, making it Ideal for robotics and applications involving frequent movement. Engineered for resilience, it features an oil resistant outer sheath alongside PVC insulation for optimal performance in challenging conditions. Designed to minimise bending stress, this cable showcases exceptional durability and reliability in drag chain applications, ensuring consistent power supply for your operations.
Temperature range: Flexible from -10°C to +80°C, fixed from -40°C to +80°C
Flame retardant properties in accordance with industry standards for enhanced safety
Oil resistant with certifications for use in heavy industrial applications
Core insulation MADE from high-quality PVC for excellent environmental resistance
Conductor construction adheres to stringent flexibility standards for reliable performance
Fleece wrapping over stranding for added protection and stability
Available with or without a protective conductor to suit various installation needs
Minimum bending radius optimised for versatile applications
Complies with multiple DIN and IEC standards for assured quality and performance
- RS Stock No. 0675601
- Mfr. Part No. 23324
1 Reel of 100 Metre(s)
$519.02
- RS Stock No. 0675510
- Mfr. Part No. 83654
1 Reel of 100 Metre(s)
$727.20
- RS Stock No. 0675125
- Mfr. Part No. 15004
1 Reel of 100 Metre(s)
$289.37
- RS Stock No. 0674929
- Mfr. Part No. 15527
1 Reel of 100 Metre(s)
$1,120.95
Related links
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath










