Helukabel JZ-HF Cable, 18 Cores, 0.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-481
- Mfr. Part No.:
- 15010
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$828.29
(exc. GST)
$911.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $828.29 | $8.283 |
*price indicative
- RS Stock No.:
- 675-481
- Mfr. Part No.:
- 15010
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is engineered for high flexibility and resilience under demanding conditions. Its robust design, which includes a flame retardant, oil resistant outer sheath, ensures reliable performance in environments where frequent bending and movement are essential. With a temperature range of -10°C to +80°C when flexible and -40°C to +80°C when fixed, this PVC drag chain cable meets strict DIN and IEC standards for both mechanical durability and electrical safety. Designed specifically for use in machine and tool construction, robotics, and applications featuring permanently moving components, this cable stands out for its dependable operation, making it an Ideal solution for energy supply systems.
Highly flexible construction allows for frequent movement without losing performance
Oil resistant outer sheath promotes longevity in dynamic environments
Flame retardant to protect against fire hazards in industrial settings
Robust copper wire cores ensure excellent conductivity and reduced energy loss
Suitable for installation in both dry and damp locations, providing versatility
Minimum bending radius requirements ensure ease of installation and functionality
Core identification aids in easy recognition and organisation during installations
Protective conductor options available for enhanced electrical safety
Designed in compliance with stringent DIN and IEC standards for quality assurance
Related links
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
