Helukabel JZ-500 Connection Cable, 4 Cores, 4mm², Grey Polymer Sheath
- RS Stock No.:
- 675-466
- Mfr. Part No.:
- 11292
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$911.13
(exc. GST)
$1,002.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $911.13 | $9.111 |
*price indicative
- RS Stock No.:
- 675-466
- Mfr. Part No.:
- 11292
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Outside Diameter | 10.9mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Cable CSA | 4mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Outside Diameter 10.9mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Cable CSA 4mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for versatility in industrial environments, ensuring both performance and safety. Ideal for use in tool machinery, conveyor systems, and plant construction, this Halogen free cable is suitable for fixed installation as well as flexible applications with limited movement. Its robust design withstands various mechanical stresses and is appropriate for use in dry, damp, and wet locations, making it an excellent choice for demanding applications.
Constructed from bare, finely stranded copper wire for superior conductivity
Features a Halogen free polymer insulation, reducing the risk of toxic emissions in case of fire
Temperature range compatibility from -25°C to +70°C for flexible applications and -40°C to +70°C for fixed installations
Nominal voltage rating of 300/500 V, ensuring safe operation in high-demand setups
Resistance to oil and free from harmful substances, enhancing durability in challenging environments
Outer sheath MADE from Halogen free polymer, conforming to DIN standards for safety
Efficient design with cores stranded in optimal lay lengths to minimize electrical interference
Length marking in metres for easy reference during installation
Available sheath colour in grey (RAL 7001), meeting aesthetic and regulatory requirements
Related links
- Helukabel MEGAFLEX 500 Connection Cable 4mm², Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 4mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 4mm² Grey Polymer Sheath
