Helukabel JZ-500 HMH Connection Cable, 4 Cores, 2.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 710-006
- Mfr. Part No.:
- 11279
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$753.44
(exc. GST)
$828.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $753.44 | $7.534 |
*price indicative
- RS Stock No.:
- 710-006
- Mfr. Part No.:
- 11279
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 HMH | |
| Product Type | Connection Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.3mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-3-11 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 HMH | ||
Product Type Connection Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.3mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-3-11 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is expertly designed for use in tool machinery, conveyor belts, and production lines, ensuring reliable performance in various industrial applications. This highly flame retardant cable boasts a flexible temperature range from -25°C to +70°C, catering to environments where safe operations are paramount. Its robust construction incorporates Halogen free materials that are free from harmful substances, ensuring compliance with stringent safety standards. Engineered for both fixed and flexible installations, the cable is Ideal for dry, damp, and wet locations, offering peace of mind in diverse operating conditions.
Flexible temperature range of -25°C to +70°C for versatile applications
Halogen free construction ensures safety and environmental compliance
Designed for both fixed installation and flexible applications with occasional movement
Suitable for use in dry, damp, and wet locations, providing reliable performance
Resistant to oil, enhancing durability in industrial settings
Optimised core structure with stranded cores for superior conductivity
Outer sheath MADE from Halogen free polymer for enhanced mechanical protection
Length marked in metres for easy installation and management
Related links
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
