Helukabel PURO-JZ-HF Flexible Cable, 18 Cores, 0.5mm², Grey PUR Sheath
- RS Stock No.:
- 675-449
- Mfr. Part No.:
- 15529
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,709.78
(exc. GST)
$1,880.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,709.78 | $17.098 |
*price indicative
- RS Stock No.:
- 675-449
- Mfr. Part No.:
- 15529
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Flexible Cable | |
| Series | PURO-JZ-HF | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Outside Diameter | 11mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Flexible Cable | ||
Series PURO-JZ-HF | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Outside Diameter 11mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is expertly designed for demanding outdoor applications, providing exceptional oil and abrasion resistance. Thanks to its robust PVC core insulation and precision engineering, this cable excels in environments where high tensile strength and reliability are paramount. It is particularly well-suited for drag chain systems, ensuring performance in critical installations such as machine tools and steelworks. With flexibility in extreme temperatures from -20°C to +80°C, this cable delivers dependable functionality, making it a TOP choice for industrial use.
Oil resistant PVC insulation enhances durability in harsh environments
UV and weather-resistant properties provide long-lasting outdoor performance
Suitable for drag chain applications, ensuring optimal functionality in moving systems
Temperature flexibility ranges from -20°C to +80°C for versatile usage
High abrasion and notch resistance ensures longevity and sustained performance
Cores are clearly identified for easy and efficient installation
Minimal bending radius for space-saving applications in Compact installations
Cadmium-free materials used during manufacturing support eco-friendly practices
Related links
- Helukabel PURO-JZ-HF Flexible Cable 0.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 1.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 2.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 1.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 0.75mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
