Helukabel PURO-JZ-HF Cable, 12 Cores, 0.5mm², Unscreened, Grey PUR Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$1,120.95

(exc. GST)

$1,233.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,120.95$11.21

*price indicative

RS Stock No.:
674-929
Mfr. Part No.:
15527
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

PURO-JZ-HF

Number of Cores

12

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

9.3mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

0.5mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag chain cable designed for robust and demanding applications in machinery and plant construction. Built with oil resistant PVC core insulation, it ensures reliability in environments where exposure to mineral oils and coolant emulsions is prevalent. Its exceptional abrasion resistance, notch-tensile strength, and small bending radius make it Ideal for dynamic drag chain systems. The cable's flexibility enables effective outdoor use even in challenging weather conditions, while its construction adheres to strict standards, guaranteeing a Durable performance. Whether in a rolling mill or a steelworks, this cable is tailored for longevity and dependable operation.

Highly abrasion-resistant and tear-resistant for superior performance

Oil resistant to DIN VDE 0473-811-404, ensuring longevity in hostile environments

Flexible temperature range from -20°C to +80°C, suitable for varying operational conditions

Tested breakdown voltage of 8000 V, offering enhanced safety during use

UV and weather-resistant in accordance with DIN EN ISO 4892-2, ensuring outdoor durability

Cores identified with consecutive black cores and white digit labelling for easy installation

Constructed with copper wire bare, extra finely stranded for superior conductivity

Available in multiple core configurations to meet diverse application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy