Helukabel PURO-JZ-HF Cable, 18 Cores, 0.75mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 675-627
- Mfr. Part No.:
- 15547
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$2,102.28
(exc. GST)
$2,312.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,102.28 | $21.023 |
*price indicative
- RS Stock No.:
- 675-627
- Mfr. Part No.:
- 15547
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | PURO-JZ-HF | |
| Product Type | Cable | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 12.4mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series PURO-JZ-HF | ||
Product Type Cable | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 12.4mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is expertly engineered for demanding environments, featuring robust oil resistant PVC core insulation. This highly Durable cable is constructed to withstand harsh conditions, making it Ideal for applications in machine, tool, and plant construction, as well as in rolling mills and steelworks. The flexible temperature range from -20°C to +80°C ensures reliability in outdoor settings, while its exceptional abrasion and notch resistance contribute to a long service life. Certified for UV resistance and designed specifically for drag chains, this cable guarantees outstanding performance in critical locations where reliability is paramount.
Highly abrasion-resistant and tear-resistant design
Oil resistant capabilities ensure protection against coolant emulsions
Temperature range tailored for both flexible and fixed installations
Certified for UV and weather resistance, enhancing outdoor longevity
Constructed with raw materials that are cadmium-free and silicone-free
Core identification compliant with industry standards for clarity
Available with a protective conductor for added safety
Fleece-wrapped for enhanced cable integrity under stress
Multiple core configurations available to meet diverse application needs
- RS Stock No. 0675649
- Mfr. Part No. 15544
1 Reel of 100 Metre(s)
$1,469.99
- RS Stock No. 0675415
- Mfr. Part No. 15539
1 Reel of 100 Metre(s)
$467.41
- RS Stock No. 0675055
- Mfr. Part No. 15545
1 Reel of 100 Metre(s)
$1,411.65
- RS Stock No. 0674925
- Mfr. Part No. 22125
1 Reel of 100 Metre(s)
$1,204.65
Related links
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath












