Helukabel PURO-JZ-HF Flexible Cable, 7 Cores, 1.5mm², Grey PUR Sheath
- RS Stock No.:
- 675-083
- Mfr. Part No.:
- 15579
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,222.64
(exc. GST)
$1,344.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,222.64 | $12.226 |
*price indicative
- RS Stock No.:
- 675-083
- Mfr. Part No.:
- 15579
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Flexible Cable | |
| Series | PURO-JZ-HF | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Outside Diameter | 10.4mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Flexible Cable | ||
Series PURO-JZ-HF | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Outside Diameter 10.4mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable offers exceptional durability and performance for demanding environments. Designed for outdoor use, this cable boasts oil resistant PVC core insulation and a highly abrasion-resistant outer sheath, making it Ideal for applications in machine, tool, and plant construction as well as rolling mills and steelworks. Thanks to its resistance to mineral oils and coolant emulsions, it stands out as a reliable solution for critical locations. With a flexible temperature range of -20°C to +80°C and fixed usage from -40°C to +80°C, it provides outstanding flexibility in various installation scenarios. Its design features optimal core laying lengths and protective conductors, ensuring longevity and efficiency in energy supply systems.
Highly abrasion, notch, tear, and cut resistant
Suitable for drag chains, ensuring reliability in dynamic applications
Free from hazardous substances, promoting environmental safety
UV and weather-resistant for longevity in outdoor settings
Copper wire conductors allow for efficient electrical conductivity
Flexible and fixed temperature ranges support a variety of operational conditions
Available in multiple core configurations for versatile installation options
Length marking in metres simplifies cable management
Fleece wrapping enhances protection and performance under strain
Related links
- Helukabel PURO-JZ-HF Flexible Cable 1.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 0.75mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 0.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 0.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 2.5mm², Grey Polyurethane Sheath
