Helukabel Y-CY-JZ Cable, 3 Cores, 2.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-301
- Mfr. Part No.:
- 16294
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$874.98
(exc. GST)
$962.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $874.98 | $8.75 |
*price indicative
- RS Stock No.:
- 675-301
- Mfr. Part No.:
- 16294
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Y-CY-JZ | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Y-CY-JZ | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for flexible applications subject to medium mechanical stress, ensuring optimal performance in dry environments. This cable features a PVC inner sheath and is certified for use in accordance with DIN VDE standards, making it an excellent choice across various sectors, including machine tool engineering, conveyer systems, and signal transmission technology. With a nominal voltage of 300/500 V and impressive flame-retardant properties, this cable guarantees both safety and reliability during operation, providing peace of mind for users. Its transparent outer sheath not only enhances aesthetic appeal but also showcases the high-quality tinned copper braiding that optimises electromagnetic compatibility, further ensuring interference-free signal transmission.
Robust construction with a PVC inner sheath for enhanced durability
Nominal voltage rating of 300/500 V suitable for various applications
Flame retardant performance according to DIN VDE standards for added safety
High quality tinned copper braiding ensures excellent electromagnetic compatibility
Optimised for flexible applications without tensile stress promoting user flexibility
Conforms to DIN VDE requirements ensuring comprehensive industry compliance
Lightweight design facilitates easy installation and handling
Transparent outer sheath allows Visual inspection of cable integrity
Suitable for signal transmission in computers and control systems enhancing operational efficiency
Related links
- Helukabel Y-CY-JZ Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
