Helukabel Y-CY-JB Cable, 3 Cores, 2.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-150
- Mfr. Part No.:
- 16138
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,249.64
(exc. GST)
$1,374.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,249.64 | $12.496 |
*price indicative
- RS Stock No.:
- 675-150
- Mfr. Part No.:
- 16138
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Y-CY-JB | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.2mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Y-CY-JB | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.2mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for versatile electrical installations, particularly in environments requiring flexible applications. With a temperature range of -15°C to +80°C for flexible use, and -40°C to +80°C for fixed applications, this cable boasts exceptional durability and performance. Its technical specifications meet strict standards, making it suitable for installation in dry areas where mechanical stress is moderate. The transparent PVC outer sheath not only provides excellent visibility of the internal wires but also enhances resistance to environmental factors, ensuring reliable signal transmission and control across various applications.
Largely resistant to oil ensuring longevity in diverse operating conditions
Flame retardant properties certified as per DIN VDE 0482 332 1 2 enhancing safety
Test voltage capabilities of up to 4000 V for core/core ensuring robust electrical integrity
High density braiding of tinned copper wires guarantees excellent electromagnetic compatibility
PVC inner sheath adds mechanical resilience Ideal for dynamic environments
Available in various core configurations to suit different installation needs
Minimum bending radius is optimised for flexible installations facilitating easier setup
Core identification follows the JB/OB colour code for effortless wiring
Related links
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
