Helukabel Y-CY-JZ Connection Cable, 2 Cores, 2.5mm², Screened, Transparent PVC Sheath

Subtotal (1 reel of 100 metres)*

$578.70

(exc. GST)

$636.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$578.70$5.787

*price indicative

RS Stock No.:
675-423
Mfr. Part No.:
16293
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

Y-CY-JZ

Product Type

Connection Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Transparent

Screened/Unscreened

Screened

Outside Diameter

10.4mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032

Maximum Operating Temperature

80°C

Cable CSA

2.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control And Connection Cable designed for flexible applications requiring medium mechanical stress and free movement, making it Ideal for diverse operational environments. With a temperature range suitable for both flexible and fixed installations, this cable is particularly resistant to oils while ensuring durability with its transparent PVC inner sheath. Complying with stringent industry standards such as DIN VDE, this cable excels in providing safe and efficient connectivity in control and connection tasks within machines, tools, and production lines. Its high screening density is particularly advantageous for maintaining interference-free signal transmission, ensuring reliability in applications across electronics and automation.

Temperature range: flexible from -15°C to +80°C; fixed from -40°C to +80°C

PVC construction ensures cadmium-free and silicone-free components

Flame-retardant as per DIN VDE 0482-332-1-2 and IEC 60332-1-2 standards

Test voltage capacity of 4000 V core/core enhances safety

Mutual capacitance at 800 Hz significantly reduces interference

Copper wire construction delivers superior conductivity and efficiency

Braided screen coverage of approximately 85% optimises electromagnetic compatibility

Designed for mechanical flexibility without tensile stress suitable for dry environments

Transparent outer sheath for ease of monitoring and aesthetics

Complete range of configurations available to suit specific connection needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy