Helukabel JZ-HF Cable, 5 Cores, 0.75mm², Unscreened, Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

$348.45

(exc. GST)

$383.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$348.45$3.485

*price indicative

RS Stock No.:
675-111
Mfr. Part No.:
15022
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-HF

Number of Cores

5

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

7mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-10°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag chain cable is specifically designed for flexible and demanding installations. Its robust construction with oil resistant PVC ensures durability in various environments, making it Ideal for both dry and damp applications, though not suitable for outdoor use. This cable is highly flexible, featuring bare copper wires that are finely stranded, which enhances its performance in dynamic applications such as robotics, machine tools, and in situations that involve frequent bending. With a wide temperature range from -40°C to +80°C, this cable not only meets stringent safety standards but also guarantees long-lasting reliability in intricate operations where movement occurs without tensile stress.

Oil resistant exterior adhering to DIN VDE standards

Flexible design permits use in frequent lifting and bending scenarios

Copper wires are bare and finely stranded for superior flexibility

Tested across a wide temperature range, ensuring operational reliability

Core insulation composed of high-quality PVC for added durability

Flame retardant properties certified according to relevant DIN and IEC standards

Minimum bending radius supports versatile installation options

Available in multiple cores and cross-sectional options to suit various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy