Helukabel OZ-BL Cable, 18 Cores, 0.75mm², Screened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-157
- Mfr. Part No.:
- 14035
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$1,247.82
(exc. GST)
$1,372.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,247.82 | $12.478 |
*price indicative
- RS Stock No.:
- 675-157
- Mfr. Part No.:
- 14035
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-BL | |
| Product Type | Cable | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-BL | ||
Product Type Cable | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is specifically designed for use in intrinsically safe systems operating in explosion-endangered areas. Engineered to meet stringent safety and electromagnetic compatibility (EMC) standards, this flexible cable is Ideal for measurement and control technology where reliability is paramount. Its robust construction features copper wire that is finely stranded, ensuring optimal performance under medium mechanical stress while maintaining flexibility for unrestricted movement. With a temperature range suitable for both flexible and fixed installations, this cable not only withstands harsh environmental conditions but is also resistant to UV radiation and weathering effects, making it perfect for outdoor applications.
Designed for flexible applications with medium mechanical stress and free movement
Constructed without harmful substances, ensuring safety in sensitive environments
Resistant to UV radiation and weathering, suitable for outdoor use
Meets extensive EMC standards for reliable performance in sensitive installations
Excellent screening guarantees precise data transmission
Temperature range accommodates flexibility from -10°C to +80°C and fixed installations from -40°C to +80°C
Flame retardant and complies with international safety regulations
Braided screen of tinned copper ensures high coverage for enhanced performance
Related links
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Cable 0.75mm² Blue Polyvinyl Chloride Sheath