Helukabel JZ-HF Cable, 4 Cores, 0.75mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-141
- Mfr. Part No.:
- 15021
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$277.40
(exc. GST)
$305.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $277.40 | $2.774 |
*price indicative
- RS Stock No.:
- 675-141
- Mfr. Part No.:
- 15021
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-HF | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.5mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-HF | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.5mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is expertly designed for flexible applications where durability and reliability are paramount. This oil resistant cable complies with stringent standards such as DIN VDE 0285-525-2-51 and is suitable for installation in both dry and damp environments. With an impressive temperature range from -40°C to +80°C, it performs admirably in various industrial settings, ensuring consistent power supply amid frequent bending and lifting. Each core is finely stranded to deliver outstanding flexibility and conductivity, making it an Ideal choice for use in drag chains and other automated machinery, ensuring a robust performance in demanding operational conditions.
Ideal for frequent lifting and bending stresses in machinery
Copper wire construction ensures high flexibility and conductivity
Flame retardant properties in accordance with European standards
PVC outer sheath provides oil resistance for enhanced durability
Minimum bending radius of 7.5 times the outer diameter for flexible applications
Black cores with white digit numbering for easy identification
Suitable for both dry and damp areas but not for outdoor use
Reliable performance proven in drag chain applications
Related links
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
