Helukabel Y-CY-JZ Cable, 7 Cores, 0.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-387
- Mfr. Part No.:
- 16205
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$599.26
(exc. GST)
$659.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $599.26 | $5.993 |
*price indicative
- RS Stock No.:
- 675-387
- Mfr. Part No.:
- 16205
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Y-CY-JZ | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.3mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Y-CY-JZ | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.3mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for flexible applications that require medium mechanical stress. The product features an EMC-preferred type with a transparent inner sheath, making it Ideal for environments where interference-free transmission is crucial. With a temperature range suited for flexible and fixed installations, this cable guarantees performance from -15°C to +80°C for flexible use, while enduring fixed usage from -40°C to +80°C. Its cadmium-free and silicone-free materials enhance its eco-friendliness, ensuring it meets stringent manufacturing standards. This cable is specifically engineered for use in dry rooms and is suitable for various machine and control applications, making it a reliable choice for industrial purposes.
Manufactured with finely stranded copper wire for improved flexibility
Features a transparent PVC inner sheath that enhances mechanical load capacity
Sheath colour shows high visibility enabling easy identification
Flame retardant construction in compliance with DIN VDE standards ensures safety
Nominal voltage rating up to AC 300/500 V for diverse applications
High breakdown and test voltage ratings ensure robust performance
Mutual capacitance features ensure minimal signal interference
Bending radius specifications allow for installation in tight spaces without damage
Related links
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
