Helukabel Y-CY-JZ Cable, 14 Cores, 0.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-298
- Mfr. Part No.:
- 16209
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$884.94
(exc. GST)
$973.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $884.94 | $8.849 |
*price indicative
- RS Stock No.:
- 675-298
- Mfr. Part No.:
- 16209
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | Y-CY-JZ | |
| Number of Cores | 14 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.3mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series Y-CY-JZ | ||
Number of Cores 14 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.3mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed specifically for flexible applications that necessitate medium mechanical stress. This cable is versatile, suitable for indoor use in dry rooms, ensuring efficient signal transmission in measurement and control technologies. It features a transparent PVC outer sheath for Visual detection of the tinned copper braid, which enhances its electromagnetic compatibility (EMC) properties. The cable is manufactured in accordance with DIN VDE standards, providing reliable performance across a broad temperature range of -15°C to +80°C for flexible applications.
Flame retardant construction compliant with DIN VDE 0482 332 1 2 and IEC 60332 1 2
Robust PVC inner sheath that improves mechanical load capacity
High screening density ensures interference free transmission of signals and pulses
Nominal voltage rating of AC U/U 300/500 V for versatile applications
Breakdown voltage reaching up to 8000 V guarantees safety under electrical stress
Constructed with finely stranded copper wire facilitating flexible installations
Low mutual capacitance for reduced signal loss and enhanced performance
Ease of identification with black cores labelled in white digits for clarity
Temperature range suitable for a variety of industrial environments
Related links
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
