Helukabel JZ-603 Cable, 4 Cores, 2.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-054
- Mfr. Part No.:
- 83765
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$1,486.09
(exc. GST)
$1,634.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,486.09 | $14.861 |
*price indicative
- RS Stock No.:
- 675-054
- Mfr. Part No.:
- 83765
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-603 | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 13.3mm | |
| Voltage | 300V, 500V, 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-603 | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 13.3mm | ||
Voltage 300V, 500V, 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel 5-core cable designed for demanding applications in machine and plant construction. This multi-standard control cable features oil resistance and is built to ensure electromagnetic compatibility, making it Ideal for export-oriented projects. The cables flexible design supports medium mechanical stress and allows for free movement without exposing it to tensile stress. Suitable for both dry and damp environments, this cable maintains excellent performance across a wide temperature range, ensuring reliability in varying conditions. With its robust construction, it caters to various industrial needs while meeting essential safety standards associated with modern wiring applications.
Multi-core design with 5 conductors allows for versatile connectivity
Oil-resistant properties enhance durability in challenging environments
Designed for electromagnetic compatibility to minimise interference
Flexible structure permits free movement without stress on the cable
Rated for both dry and damp locations offering broad application usability
Manufactured with cadmium-free materials for environmentally friendly use
Core identification ensures easy installation and maintenance
Reliable temperature range of -5°C to +70°C for flexible applications
Tested for flame resistance meeting stringent safety standards
Complies with various international standards ensuring broad acceptance
Related links
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603-CY Control Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603-CY Control Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
