Helukabel MEGAFLEX 500-C Cable, 4 Cores, 0.5mm², Screened, Grey Polymer Sheath

Subtotal (1 reel of 100 metres)*

$903.51

(exc. GST)

$993.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$903.51$9.035

*price indicative

RS Stock No.:
675-009
Mfr. Part No.:
13503
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

MEGAFLEX 500-C

Product Type

Cable

Number of Cores

4

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

6.6mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

80°C

Cable CSA

0.5mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control and connection cable designed for both fixed installations and flexible applications. Its robust construction ensures durability in demanding environments, with outstanding resistance to oil, UV radiation, and weathering effects. This versatile cable excels in mechanical robustness and maintains flexibility across a temperature range of -40°C to +80°C, making it Ideal for various industrial sectors such as machinery, HVAC technology, and renewables. Equipped with Halogen free insulation, it promotes enhanced safety by minimising harmful emissions in the event of fire, thereby providing peace of mind in applications requiring stringent compliance with EMC standards.

Oil resistant and Halogen free, ensuring both safety and longevity

Flexible performance maintained over a broad temperature range of -40°C to +80°C

Robust construction designed for heavy mechanical loads in wet, damp, and dry environments

Braided screen of tinned copper wires provides excellent electromagnetic compatibility

Core insulation MADE from Halogen free polymer to minimize toxic emissions during combustion

Fine-stranded copper wires enhance flexibility and facilitate easy installation

Excellent resistance to UV radiation and ozone, ensuring durability in outdoor applications

Available in various core configurations to suit diverse application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy