Helukabel MEGAFLEX 500-C Cable, 2 Cores, 1.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 709-985
- Mfr. Part No.:
- 13546
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$914.12
(exc. GST)
$1,005.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $914.12 | $9.141 |
*price indicative
- RS Stock No.:
- 709-985
- Mfr. Part No.:
- 13546
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.5mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 20939 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.5mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 20939 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is engineered for reliability and versatility, Ideal for fixed installations or flexible applications where free movement without tension is crucial. This cable excels in environments subject to heavy mechanical loads, such as in machine construction, HVAC technology, and renewable energy sectors. Designed to offer resistance against oil, UV radiation, and ozone, it ensures durability in challenging conditions while maintaining excellent electromagnetic compatibility (EMC) properties. The cables Halogen free outer sheath enhances safety by reducing harmful emissions during combustion, catering to modern regulatory standards.
Halogen free construction minimises toxic emissions, promoting safety
Rated for flexible use at temperatures between -30°C to +80°C
Holds an impressive resistance to oil, UV radiation, and ozone exposure
Braided copper wire screen provides significant coverage for reduced interference
Designed for both dry and damp environments, ensuring adaptability
Core insulation is MADE from a Halogen free polymer, enhancing environmental safety
The cable allows for easy identification with black cores labelled in white digits
Robust screening and flexible design make it suitable for heavy-duty applications
- RS Stock No. 0675448
- Mfr. Part No. 13552
1 Reel of 100 Metre(s)
$1,777.14
- RS Stock No. 0675621
- Mfr. Part No. 13557
1 Reel of 100 Metre(s)
$2,325.52
- RS Stock No. 0675457
- Mfr. Part No. 13571
1 Reel of 100 Metre(s)
$1,667.19
- RS Stock No. 0675498
- Mfr. Part No. 13500
1 Reel of 100 Metre(s)
$711.51
Related links
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 4mm² Grey Polymer Sheath










