Helukabel MEGAFLEX 500-C Cable, 7 Cores, 0.5mm², Screened, Grey Polymer Sheath

Subtotal (1 reel of 100 metres)*

$1,286.42

(exc. GST)

$1,415.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,286.42$12.864

*price indicative

RS Stock No.:
674-846
Mfr. Part No.:
13507
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

MEGAFLEX 500-C

Number of Cores

7

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

8.4mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Oil resistant and highly flame retardant cable designed for versatile applications in both flexible and fixed installations. This cable excels in environments subject to mechanical stress, operating seamlessly in dry, damp, and wet conditions, as well as outdoor settings. With a temperature range accommodating values from -30°C to +80°C for flexible use and -40°C to +80°C for fixed applications, it provides robustness and reliability. Engineered with Halogen free materials, it supports electromagnetic compatibility (EMC) standards, making it perfect for control and connection tasks in machinery, HVAC technology, and renewable energy applications like wind turbine construction, ensuring peace of mind through its superior performance and safety features.

Oil and UV resistant, ensuring durability even in harsh conditions

Flame retardant properties enhance safety in fire-prone environments

Halogen free materials protect against harmful emissions during combustion

Designed with excellent flexibility, accommodating various installation types

Temperature tolerance from -30°C to +80°C (flexible) and -40°C to +80°C (fixed) for versatility

High mechanical load capacity suitable for rigorous use in industrial settings

Braided screen construction for effective electromagnetic interference control

Available in various core configurations, catering to diverse project requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy