Helukabel OZ-500 Cable, 2 Cores, 0.75mm², Screened, Black PVC Sheath
- RS Stock No.:
- 674-978
- Mfr. Part No.:
- 10942
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$218.23
(exc. GST)
$240.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $218.23 | $2.182 |
*price indicative
- RS Stock No.:
- 674-978
- Mfr. Part No.:
- 10942
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-500 | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-500 | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable offers exceptional resistance against UV radiation and weathering, making it Ideal for both indoor and outdoor applications. Designed with flexibility in mind, this cable can withstand temperatures from -40°C to +80°C, ensuring reliable performance even in extreme conditions. Its copper wire core is finely stranded for enhanced durability, while its PVC insulation contributes to overall safety and performance. Perfect for machine and plant construction, as well as conveyor belts, this cable is engineered to support medium mechanical stress while maintaining excellent electromagnetic compatibility.
UV-resistant to withstand harsh environmental conditions
Flexible temperature range for outdoor use between -40°C to +80°C
Constructed from bare, finely stranded copper wire for enhanced conductivity
Flame retardant properties according to DIN VDE standards
Cores are optimally stranded in layers to improve performance
Includes a protective conductor for additional safety in multi-core configurations
Braided screen of tinned copper wires offers significant EMC protection
PVC outer sheath designed to resist wear and tear, certified to relevant DIN standards
Suitable for damp and wet areas, ensuring versatility across applications
Length marking in metres for easy installation and measurement
- RS Stock No. 0675118
- Mfr. Part No. 11678
1 Reel of 100 Metre(s)
$306.97
- RS Stock No. 0674663
- Mfr. Part No. 83710
1 Reel of 100 Metre(s)
$462.82
- RS Stock No. 0709876
- Mfr. Part No. 11485
1 Reel of 100 Metre(s)
$338.31
- RS Stock No. 0675407
- Mfr. Part No. 11347
1 Reel of 100 Metre(s)
$549.60
Related links
- Helukabel OZ-500 C Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500-C-BLACK Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Black Cable 0.5mm² Black Polyvinyl Chloride Sheath











