Helukabel OZ-500 Cable, 2 Cores, 0.75mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-118
- Mfr. Part No.:
- 11678
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$306.97
(exc. GST)
$337.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $306.97 | $3.07 |
*price indicative
- RS Stock No.:
- 675-118
- Mfr. Part No.:
- 11678
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-500 | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.1mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-500 | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.1mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flame retardant control and connection cable designed for effective performance in a variety of applications, including tool machinery and conveyor belts. This cable is engineered to withstand temperature ranges from -25°C to +70°C for flexible uses and -40°C to +70°C for fixed installations. Crafted from Halogen free materials, it meets essential safety standards while ensuring minimal environmental impact. Its robust construction guarantees reliable signal transmission, suitable for both dry and wet locations. This cable is the Ideal choice for installations where safety and longevity are paramount, ensuring operational integrity in demanding environments.
Halogen free materials provide enhanced safety and reduce environmental impact
Flame retardant properties ensure compliance with fire safety standards
Wide temperature range from -25°C to +70°C for flexible and -40°C to +70°C for fixed applications
High screening of approximately 85% for effective electromagnetic compatibility
Copper wire, finely stranded for optimal flexibility and durability
Core insulation MADE from Halogen free polymer improves reliability in harsh conditions
Suitable for use in dry, damp, and wet locations, accommodating diverse installation needs
- RS Stock No. 0675407
- Mfr. Part No. 11347
1 Reel of 100 Metre(s)
$549.60
- RS Stock No. 0674978
- Mfr. Part No. 10942
1 Reel of 100 Metre(s)
$218.23
- RS Stock No. 0675326
- Mfr. Part No. 11766
1 Reel of 100 Metre(s)
$749.47
- RS Stock No. 0675672
- Mfr. Part No. 11722
1 Reel of 100 Metre(s)
$436.61
Related links
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 4mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 6mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polymer Sheath










