Helukabel JZ-603 Control Cable, 18 Cores, 0.5mm², Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-921
- Mfr. Part No.:
- 83655
- Brand:
- Helukabel
N
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,173.52
(exc. GST)
$1,290.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,173.52 | $11.735 |
*price indicative
- RS Stock No.:
- 674-921
- Mfr. Part No.:
- 83655
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Series | JZ-603 | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Outside Diameter | 12.9mm | |
| Voltage | 300, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, HAR | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 18 | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Series JZ-603 | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Outside Diameter 12.9mm | ||
Voltage 300, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, HAR | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
Core Strands 18 | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable is specifically designed to meet the rigorous demands of export-oriented machinery and plant construction. This cable features an oil-resistant grey PVC sheath and is structured for flexibility and durability, making it suitable for use in various environments, including dry, damp, and wet conditions. With exceptional resistance to oils and a temperature range accommodating flexible applications from -5°C to +70°C, as well as fixed applications from -40°C to +70°C, this control cable ensures reliability and performance even in challenging situations. Its design promotes safe operation, with cadmium-free manufacturing processes that ensure no harmful substances are present to compromise connections or coatings.
Constructed from bare finely stranded copper wire for superior conductivity
Meets stringent standards including DIN VDE and UL specifications ensuring quality and safety
Flame retardant qualities add an extra layer of protection in hazardous environments
Cadmium free materials prevent harmful substance release ensuring safety and compliance
Oil resistant properties prolong cable life and performance in industrial applications
Efficient core identification featuring black cores labelled with white digits for easy installation
Available in an array of configurations accommodating different core counts and cross sectional areas to meet varied needs
Related links
- Helukabel JZ-603 Control Cable 0.75mm², Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Control Cable 1mm², Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Control Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
