Helukabel JZ-603 Cable, 12 Cores, 0.5mm², Screened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$105.03

(exc. GST)

$115.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 January 2027
  • Plus 6 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$105.03$1.05

*price indicative

RS Stock No.:
710-036
Mfr. Part No.:
11001
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-603

Number of Cores

12

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

13.7mm

Voltage

300V, 500V, 600V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

90°C

Hazardous Area Certification

EAC

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control cable is expertly designed for flexible applications where medium mechanical stress is involved. Engineered in compliance with DIN VDE standards, this cable offers exceptional resistance to oil and features effective torsion capabilities. With a temperature range spanning from -15°C in flexible conditions to -40°C for fixed applications, the JB-500 ensures reliable performance across various environments. Its robust construction includes a PVC outer sheath that meets stringent safety certifications, making it Ideal for use in dry, damp, and wet rooms. Furthermore, this cable is metrically constructed, ensuring compatibility and precision in diverse applications such as machine tools, assembly lines, and plant construction.

Largely resistant to oil for enhanced durability in challenging conditions

Conditionally suitable for drag chains, allowing for versatile application

Made from cadmium-free materials that contain no harmful substances

Flexible temperature resistance from -15°C to +80°C, ensuring reliability

Fixed temperature resistance from -40°C to +80°C for challenging environments

Flame retardant materials complying with robust safety standards

Secure PVC insulation offers long-lasting protection to conductors

Optimally stranded cores improve electrical performance and flexibility

Available with various core configurations for specific application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy