Helukabel JZ-603 Control Cable, 18 Cores, 0.75mm², Grey Polyvinyl Chloride Sheath

N

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$1,288.40

(exc. GST)

$1,417.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,288.40$12.884

*price indicative

RS Stock No.:
674-861
Mfr. Part No.:
83666
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-603

Product Type

Control Cable

Number of Cores

18

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Outside Diameter

14.4mm

Voltage

300, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, HAR

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant

Core Strands

18

COO (Country of Origin):
DE
The Helukabel Control Cable is engineered for flexibility and durability, making it an Ideal choice for use in machine and plant construction where medium mechanical stress is present. This multi-standard cable, crafted to withstand oil exposure, ensures reliable performance across dry, damp, and wet environments. With its cadmium-free manufacturing process and absence of harmful substances, it prioritises safety and compliance with international standards. The outer sheath designed to be oil-resistant, providing additional protection for core integrity. This cable is perfectly suited for applications where unrestricted movement is essential without risk of tensile stress or forced guidance.

Exceptional flexibility supports varied applications without tensile stress

Oil resistant properties ensure durability in industrial settings

Cadmium free construction promotes safety and environmental compliance

Stranded copper wire enhances conductivity and resilience

Compliant with multiple international standards for reliable performance

Core insulation MADE from PVC offers further protection against environmental factors

Layers of cores are optimally stranded for superior performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy