Helukabel JZ-HF Cable, 4 Cores, 4mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 674-919
- Mfr. Part No.:
- 15143
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,225.41
(exc. GST)
$1,347.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,225.41 | $12.254 |
*price indicative
- RS Stock No.:
- 674-919
- Mfr. Part No.:
- 15143
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11.6mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 4mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11.6mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 4mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is engineered for high performance in dynamic applications, ensuring reliability in environments with frequent movement and bending. This cable's robust construction includes finely stranded copper wires for flexibility and PVC insulation, enhancing its resilience against oils, making it suitable for both dry and damp conditions. Designed to comply with stringent industry standards, the cable guarantees exceptional electrical performance, with a nominal voltage of 300/500 V and a breakdown voltage of 8000 V. Ideal for machine and tool construction, as well as robotics, this cable is a dependable choice for equipment that requires uninterrupted operation under demanding circumstances.
Highly flexible design for repeated bending and movement
Oil resistant construction ensures longevity in various environments
Complies with DIN VDE standards for superior safety and performance
Copper core with finely stranded wires maximises conductivity
PVC insulation contributes to durability and protects against moisture
Suitable for installation in dry and damp environments, but not for outdoor use
Suitable for drag chain applications due to its reliable performance under stress
Labelled cores for easy identification and installation
Offers length marking in metres for user convenience
Related links
- Helukabel PURO-JZ-HF Cable 4mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel PURO-JZ-HF Cable 4mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
