Helukabel JZ-500 Cable, 12 Cores, 4mm², Unscreened, Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

$1,103.24

(exc. GST)

$1,213.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,103.24$11.032

*price indicative

RS Stock No.:
675-181
Mfr. Part No.:
10143
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-500

Number of Cores

12

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Outside Diameter

18.2mm

Voltage

300V, 500V

Minimum Operating Temperature

15°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51

Cable CSA

4mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Flexible connection cable designed to provide reliable performance in various mechanical applications. This cable offers exceptional resistance to life extremes, making it suitable for environments with temperatures ranging from -15°C to +80°C in flexible conditions and up to +80°C when fixed. With its cadmium-free, silicone-free manufacturing materials, the cable ensures compatibility with lacquer coatings. This product is Ideal for a range of uses, including machinery, assembly lines, and conveyor systems, delivering efficient and Rapid installation while maintaining superior flexibility and performance.

Largely resistant to oil and substances harmful to lacquer wetting properties

Designed for flexible applications that involve medium mechanical stress

Flame retardant, meeting international DIN and IEC safety standards

Employs PVC construction for core insulation and external sheathing, ensuring durability

Copper wire is finely stranded to enhance flexibility and ease of installation

Optimal lay lengths for stranded cores enhance performance in movement applications

Metric conductor sizing aligns with industry standards for seamless integration in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy