Helukabel MEGAFLEX 500-C Cable, 3 Cores, 2.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 674-660
- Mfr. Part No.:
- 13563
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,636.65
(exc. GST)
$1,800.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,636.65 | $16.367 |
*price indicative
- RS Stock No.:
- 674-660
- Mfr. Part No.:
- 13563
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for flexible applications requiring resilience against harsh environmental factors. This cable excels in both fixed installations and dynamic setups, providing reliable performance in dry, damp, and wet conditions. Its robust construction includes Halogen free polymer insulation and a tinned copper braid shield for enhanced electromagnetic compatibility (EMC).
Halogen free polymer construction ensures safety during combustion
Outstanding resistance to oil, UV radiation, and weathering effects enhances longevity
Double-sided copper braiding optimises EMC properties for reliable performance
Resilient against hydrolysis and greases, maintaining functionality in various conditions
Flexible structure supports non-recurrent free movements without tensile stress
Available in a range of cores and sizes to meet specific application requirements
Braided screen provides approximately 85% coverage for effective signal integrity
Low smoke density contributes to improved safety in enclosed spaces
The outer sheath colour is grey (RAL 7001), ensuring Visual consistency in installations
Related links
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 4mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
