Helukabel MEGAFLEX 500-C Cable, 5 Cores, 2.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-629
- Mfr. Part No.:
- 13566
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$2,121.63
(exc. GST)
$2,333.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,121.63 | $21.216 |
*price indicative
- RS Stock No.:
- 675-629
- Mfr. Part No.:
- 13566
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500-C | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500-C | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Oil resistant and highly flame retardant cable designed for both flexible and fixed installation in diverse environments. Engineered for durability, it excels in applications requiring a cable that withstands harsh conditions like UV radiation, ozone, and various oils. With its Halogen free polymer construction, this product prioritises safety by minimising harmful emissions in case of fire. Ideal for use in machine and plant construction, HVAC technology, and even outdoors, its versatility ensures it meets the demands of modern industry while optimising electromagnetic compatibility.
Constructed from Halogen free polymer for increased safety and environmental consciousness
Flame retardant properties comply with stringent standards ensuring superior performance
Designed for a temperature range of flexible applications from -30°C to +80°C, maintaining functionality in extreme conditions
Highly resistant to oils, UV radiation, ozone, and weathering effects, making it suitable for outdoor use
Features a braided screen of tinned copper wires for excellent electromagnetic compatibility
Minimum bending radius of 10 times the outer diameter, ensuring flexibility and ease of installation
Available in multiple cores, facilitating tailored solutions for various applications
Built to withstand heavy mechanical loads in dry, damp, and wet locations, ensuring reliability across environments
- RS Stock No. 0675457
- Mfr. Part No. 13571
1 Reel of 100 Metre(s)
$1,667.19
- RS Stock No. 0674917
- Mfr. Part No. 13537
1 Reel of 100 Metre(s)
$1,170.07
- RS Stock No. 0674660
- Mfr. Part No. 13563
1 Reel of 100 Metre(s)
$1,636.65
- RS Stock No. 0675650
- Mfr. Part No. 13538
1 Reel of 100 Metre(s)
$1,500.80
Related links
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 2.5mm² Grey Polymer Sheath










