Helukabel MEGAFLEX 500-C Cable, 3 Cores, 1mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-028
- Mfr. Part No.:
- 13533
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$819.64
(exc. GST)
$901.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $819.64 | $8.196 |
*price indicative
- RS Stock No.:
- 675-028
- Mfr. Part No.:
- 13533
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500-C | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500-C | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is engineered for both fixed installations and flexible applications. This product excels in demanding environments thanks to its oil resistance, flame retardant properties, and outstanding electromagnetic compatibility (EMC) performance. It features a robust Halogen free outer sheath that ensures minimal environmental impact, while the copper wire structure guarantees optimal conductivity and reliability. This cable designed to accommodate various mechanical challenges, making it suitable for machine and plant construction, HVAC technology, and even shipbuilding, thus providing an effective solution for diverse industrial connectivity needs.
Oil resistant and Halogen free, ensuring safety and environmental compliance
Rated for a temperature range of -30°C to +80°C, suitable for diverse operating conditions
Robust protective design suitable for both flexible and fixed installations
High resistance to abrasion, wear, and hydrolysis, enhancing longevity
Excellent UV resistance for outdoor applications, extending usability in different environments
Copper wire construction with fine stranding to maximise flexibility and minimise breakage
EMC-preferred design optimises compatibility with sensitive electronic equipment
Braided screen of tinned copper wires for enhanced electromagnetic shielding
Available in various core configurations to meet specific application requirements
Related links
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
