Helukabel 07V2 Cable, 1 Cores, 2.5mm², Unscreened, Blue, Orange Polyvinyl Chloride Sheath
- RS Stock No.:
- 672-934
- Mfr. Part No.:
- 69629
- Brand:
- Helukabel
Subtotal (1 reel of 152 metres)*
$306.04
(exc. GST)
$336.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $306.04 | $2.013 |
*price indicative
- RS Stock No.:
- 672-934
- Mfr. Part No.:
- 69629
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | 07V2 | |
| Product Type | Cable | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue, Orange | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 3.6mm | |
| Voltage | 450V, 750V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | DIN VDE 0285-525-2-31, DIN EN 50525-2-31 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series 07V2 | ||
Product Type Cable | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue, Orange | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 3.6mm | ||
Voltage 450V, 750V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals DIN VDE 0285-525-2-31, DIN EN 50525-2-31 | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel finely stranded cable designed to meet the highest standards for flexibility and durability in various applications. Ideal for machine tools and industrial uses, this cable is harmonised for compliance with international norms including HAR, UL AWM, UL MTW, and CSA AWM. Its high-quality construction features a cadmium-free core insulation alongside a temperature range that supports both flexible and fixed installations. Whether used in domestic or commercial environments, the H07V2-K ensures efficient performance while facilitating streamlined inventory management due to its multi-standard approvals.
Constructed from finely stranded copper wire for enhanced flexibility
Available in various core colours for easy identification and compliance with electrical regulations
Temperature range suitable for both fixed and flexible installations from -40°C to +90°C
Flame-retardant properties according to DIN VDE and UL standards ensuring safe operation in hazardous environments
Multi-norm certifications simplify compliance for international standards facilitating global use
Economical storage and reduced complexity thanks to standardised specifications across multiple applications
Related links
- Helukabel JZ-500 Cable 2.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath