Helukabel JZ-500 Cable, 5 Cores, 2.5mm², Unscreened, Orange PVC Sheath
- RS Stock No.:
- 675-184
- Mfr. Part No.:
- 10749
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,029.29
(exc. GST)
$1,132.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,029.29 | $10.293 |
*price indicative
- RS Stock No.:
- 675-184
- Mfr. Part No.:
- 10749
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.1mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Orange | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.1mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control cable designed for interlocking power circuits, proficiently serving applications that involve medium mechanical stress and free movement. Suitable for use in dry, damp, and wet environments, this cable is not intended for outdoor applications. It features a robust outer sheath MADE of PVC, coloured Orange for easy identification, and can withstand temperatures ranging from -40°C to +80°C. The cable includes a protective conductor for optimal safety and reliability, ensuring it meets the demands of modern electrical installations. This product's cadmium-free construction enhances its environmental profile while maintaining high performance standards.
Flame retardant according to strict industry standards, enhancing safety
Constructed with fine stranded copper wire for excellent flexibility
Core insulation MADE of PVC compound to ensure durability
Optimally designed for low tensile stress and free movement applications
Core identification features for effortless and clear labelling
Includes a protective conductor, improving electrical safety
Sheath colour in vibrant Orange for quick identification
Robust structure allows it to function efficiently in varying temperature ranges
Related links
- Helukabel JZ-500 Cable 2.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Orange Connection Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Grey Polyurethane Sheath
