Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 500 mm, Silver PUR Sheath
- RS Stock No.:
- 268-099
- Mfr. Part No.:
- 1419058
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $47.70
View bulk pricing optionsSubtotal (1 unit)*
$59.26
(exc. GST)
$65.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $59.26 | - |
| 10 + | $54.49 | $47.70 |
*price indicative
- RS Stock No.:
- 268-099
- Mfr. Part No.:
- 1419058
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver | |
| Screened/Unscreened | Screened | |
| Cable Length | 500mm | |
| Outside Diameter | 6.7mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL 1581, Sec. 1060 (FT-1), IEC 60754-1, IEC 60332-1, EAC-RoHS, cULus, UL AWM Style 21198 | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver | ||
Screened/Unscreened Screened | ||
Cable Length 500mm | ||
Outside Diameter 6.7mm | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL 1581, Sec. 1060 (FT-1), IEC 60754-1, IEC 60332-1, EAC-RoHS, cULus, UL AWM Style 21198 | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable represents a robust solution tailored for CANopen and DeviceNet applications. Designed with a keen attention to detail, this data cable features a preassembled design that simplifies installation, promoting efficient connectivity within your systems. Constructed from halogen free materials, it ensures safety and durability in demanding environments. The angled M12 SPEEDCON connector offers a secure connection, while its exceptional electrical properties guarantee reliable data transmission.
Wide operational temperature range supports demanding applications
Exceptional signal integrity contributes to reliable data transmission
Durable materials enhance resistance to environmental stressors
Compact design allows for easy integration into existing systems
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 500 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 500 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 500 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 300 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 300 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
