Phoenix Contact SAC Bus Cable, 6 Cores, 0.22mm² 24, Screened, 5 m, Green PUR Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-481
Mfr. Part No.:
1507201
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Number of Cores

6

Conductor Material

Bare Copper Wire

Jacket Material

PUR

Jacket Colour

Green

Screened/Unscreened

Screened

Outside Diameter

6.7mm

Cable Length

5m

Voltage

250V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

EAC-RoHS Approval ID: RU D-DE.HB35.B.00387, IEC 60332-1

Cable CSA

0.22mm²

Hazardous Area Certification

No

Fire Behaviour

Flame Retardant

American Wire Gauge

24

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is expertly designed for seamless integration within INTERBUS networks, offering exceptional performance at 16 Mbps. Constructed with PUR halogen free materials, this cable boasts a durable yet flexible design, ensuring resilience in even the most demanding environments. Its may green RAL 6017 outer sheath not only enhances aesthetic appeal but also contributes to its distinguishing status in industrial applications. This cable features a straight M12 plug and socket with coding B, making it straightforward to install while guaranteeing secure connections.

Cable length of 5m facilitates easy installation in varied setups

IP65 and IP67 ratings provide superior protection against dust and moisture

Shielded design reduces interference which ensuring clear signal transmission

High resistance to extreme temperatures for reliable performance

Compact dimensions contribute to easy routing in tight spaces

Efficient conductor structure optimises signal integrity over long distances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy