Phoenix Contact SAC Bus Cable, 5 Cores, 0.22mm² 24 AWG, Screened, 2 m, Green PUR Sheath
- RS Stock No.:
- 269-025
- Mfr. Part No.:
- 1507117
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1,749.11
(exc. GST)
$1,924.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,749.11 | - |
| 10 + | $1,609.45 | 7% |
*price indicative
- RS Stock No.:
- 269-025
- Mfr. Part No.:
- 1507117
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper Wire | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8mm | |
| Cable Length | 2m | |
| Voltage | 48V ac, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, EAC | |
| Cable CSA | 0.22mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | IEC 60332-1 | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 5 | ||
Conductor Material Bare Copper Wire | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Screened/Unscreened Screened | ||
Outside Diameter 8mm | ||
Cable Length 2m | ||
Voltage 48V ac, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, EAC | ||
Cable CSA 0.22mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour IEC 60332-1 | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is designed for high-performance connectivity in demanding applications. With its five-position configuration and exceptional data transmission capabilities, it supports INTERBUS communications at speeds of 16 Mbps. The cable features a rugged, PUR halogen-free sheath, providing a durable and flexible solution, ideal for both fixed and mobile installations.
Designed to endure high mechanical stress with repeated bending cycles
Boasts high insulation resistance for secure connectivity
Environmental ratings ensuring adaptability to diverse operating conditions
Integrated with versatile cable length options tailored for specific needs
Related links
- Phoenix Contact Bus Bus Cable 0.22mm² 24 2 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 15 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 5 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 5 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 1 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 300 mm, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 15 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 1 m, Green Polyurethane Sheath
