Phoenix Contact SAC Bus Cable, 5 Cores, 0.22mm² 24 AWG, Screened, 15 m, Green PUR Sheath
- RS Stock No.:
- 270-253
- Mfr. Part No.:
- 1507146
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,914.66
(exc. GST)
$2,106.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,914.66 |
*price indicative
- RS Stock No.:
- 270-253
- Mfr. Part No.:
- 1507146
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper Wire | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8mm | |
| Cable Length | 15m | |
| Voltage | 48V ac, 60V ac | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EAC, RoHS | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.22mm² | |
| Fire Behaviour | IEC 60332-1 | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 5 | ||
Conductor Material Bare Copper Wire | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Screened/Unscreened Screened | ||
Outside Diameter 8mm | ||
Cable Length 15m | ||
Voltage 48V ac, 60V ac | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EAC, RoHS | ||
Hazardous Area Certification No | ||
Cable CSA 0.22mm² | ||
Fire Behaviour IEC 60332-1 | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable designed for seamless integration in industrial applications. Engineered to support INTERBUS communication at speeds of 16 Mbps, this cable features a robust, halogen-free PUR outer sheath that ensures durability and flexibility even in challenging environments. The cable is preassembled with a straight M12 socket, offering a straightforward connection for your automation needs.
IP65 and IP67 rated for excellent protection against dust and moisture
Minimum bending radius specifications allow for flexible routing
Meets stringent flammability standards for enhanced safety
Related links
- Phoenix Contact Bus Bus Cable 0.22mm² 24 15 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 15 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 5 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 2 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 5 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 1 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 1 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 5 m, Green Polyurethane Sheath
