Phoenix Contact SAC Bus Cable, 2 Cores, 0.22mm² 24 AWG, Screened, 5 m, Green PUR Sheath
- RS Stock No.:
- 281-317
- Mfr. Part No.:
- 1517929
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,409.10
View bulk pricing optionsSubtotal (1 unit)*
$1,762.84
(exc. GST)
$1,939.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,762.84 | - |
| 10 + | $1,621.93 | $1,409.10 |
*price indicative
- RS Stock No.:
- 281-317
- Mfr. Part No.:
- 1517929
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper Wire | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Screened/Unscreened | Screened | |
| Cable Length | 5m | |
| Outside Diameter | 8mm | |
| Voltage | 48V ac, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS, EAC | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.22mm² | |
| Fire Behaviour | IEC 60332-1 | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper Wire | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Screened/Unscreened Screened | ||
Cable Length 5m | ||
Outside Diameter 8mm | ||
Voltage 48V ac, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS, EAC | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.22mm² | ||
Fire Behaviour IEC 60332-1 | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is specifically designed for seamless integration within the INTERBUS network, ensuring reliable communication at 16 Mbps. Engineered with a 5 position configuration, this preassembled data cable features PUR halogen free materials in a may green hue, blending durability with aesthetic appeal. The shielded design safeguards against interference, making it ideal for various industrial applications. Its robust construction supports a wide operating temperature range, accommodating diverse environments without compromising performance.
Compatible with a range of INTERBUS applications
Rated for an impressive operational temperature range
Lightweight design ensures ease of handling and installation
Meets stringent flammability standards for added safety
Designed to endure over five million bending cycles which ensuring longevity
Related links
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 5 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 300 mm, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 15 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 1 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 2 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 5 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 15 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 1 m, Green Polyurethane Sheath
