Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 500 mm, Silver PUR Sheath
- RS Stock No.:
- 270-564
- Mfr. Part No.:
- 1419074
- Brand:
- Phoenix Contact
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1,751.50
(exc. GST)
$1,926.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,751.50 | - |
| 10 + | $1,611.42 | 7% |
*price indicative
- RS Stock No.:
- 270-564
- Mfr. Part No.:
- 1419074
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver | |
| Screened/Unscreened | Screened | |
| Cable Length | 500mm | |
| Outside Diameter | 6.7mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL AWM Style 21198, UL 1581, UL, Sec. 1060 (FT-1), IEC 60754-1, IEC 60332-1, EAC-RoHS, cUL | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | Flame resistance according to IEC, Halogen Free IEC 60754-1, Sec. 1060 (FT-1), UL 1581 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver | ||
Screened/Unscreened Screened | ||
Cable Length 500mm | ||
Outside Diameter 6.7mm | ||
Voltage 300V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL AWM Style 21198, UL 1581, UL, Sec. 1060 (FT-1), IEC 60754-1, IEC 60332-1, EAC-RoHS, cUL | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 24AWG | ||
Fire Behaviour Flame resistance according to IEC, Halogen Free IEC 60754-1, Sec. 1060 (FT-1), UL 1581 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 500 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 500 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 500 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 300 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 300 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
