Lapp Olflex Chain 809 Control Cable, 1 Cores, 16mm² 6 AWG, Unscreened, Black PVC Sheath
- RS Stock No.:
- 433-358
- Mfr. Part No.:
- 1062904
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$1,070.75
(exc. GST)
$1,177.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,070.75 | $21.415 |
*price indicative
- RS Stock No.:
- 433-358
- Mfr. Part No.:
- 1062904
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | Olflex Chain 809 | |
| Product Type | Control Cable | |
| Number of Cores | 1 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.90mm | |
| Voltage | 1kV | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EU 2011/65/EU (RoHS), EN ISO 4892 2 2013, EU 2014/35/EU, EU Regulation no. 305/2011 (CPR), IEC 60228, IEC 60332 1 2, IEC 60811, UL 1581, UL 758 AWM Style 10107, EN 60811, EN 60332 1 2, EN 60228, EN 50620, EN 50618, EN 50525 1, EN 50396, EN 50395, EN 50290 2 22, CSA C22.2 No. 2256, CSA C22.2 No. 210 | |
| Hazardous Area Certification | No | |
| Cable CSA | 16mm² | |
| American Wire Gauge | 6AWG | |
| Fire Behaviour | CSA FT1, EN, UL VW1, UL FT2, Flame Retardant acc. to IEC 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series Olflex Chain 809 | ||
Product Type Control Cable | ||
Number of Cores 1 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.90mm | ||
Voltage 1kV | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EU 2011/65/EU (RoHS), EN ISO 4892 2 2013, EU 2014/35/EU, EU Regulation no. 305/2011 (CPR), IEC 60228, IEC 60332 1 2, IEC 60811, UL 1581, UL 758 AWM Style 10107, EN 60811, EN 60332 1 2, EN 60228, EN 50620, EN 50618, EN 50525 1, EN 50396, EN 50395, EN 50290 2 22, CSA C22.2 No. 2256, CSA C22.2 No. 210 | ||
Hazardous Area Certification No | ||
Cable CSA 16mm² | ||
American Wire Gauge 6AWG | ||
Fire Behaviour CSA FT1, EN, UL VW1, UL FT2, Flame Retardant acc. to IEC 60332-1-2 | ||
- COO (Country of Origin):
- FR
LAPP Olflex Chain 809 Series Control Cable, 9.90mm Outside Diameter, Black Jacket - 1062904
Features and Benefits:
• PVC jacket offers oil and UV resistance for extended outdoor use
• Rated for 1000V operation enabling higher-voltage control circuits
• Suitable for continuous use up to 90°C supporting high-temperature environments
• Flame-retardant construction tested to IEC60332-1-2 for improved fire behaviour
Applications
• Ideal for cable chains and moving harness assemblies
• Used with machinery exposed to oils and sunlight
• Can be used for fixed wiring in electrical distribution systems
What conductor composition does the cable use?
What is the selectable temperature range for operation?
Which flame and vertical spread tests has it met?
Is the cable compliant with environmental regulations?
Related links
- Lapp Olflex Chain 809 Control Cable 10mm² 8 AWG Jet Black, Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 6mm² 10 AWG Jet Black, Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 6mm² 10 AWG Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.75mm² 19 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.75mm² 19 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 1.5mm² 16 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.5mm² 21 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 1.5mm² 16 AWG Grey Polyvinyl Chloride Sheath
